text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6281-E/SN

MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6281-E/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.2V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 450µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 16nV/√Hz
Output Current: 25mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6281-E/SN is a part of MCP6281 Series Operational Amplifier. It can sustain a standard temperature ranging from -40°C to 125°C. It comes in 8 pin SOIC package.

Features:

  • Gain Bandwidth Product: 5 MHz (typical)
  • Supply Current: IQ = 450 μA (typical)
  • Supply Voltage: 2.2 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages
    • Single (MCP6283)
    • Dual (MCP6285)

Application:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
22 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$497.00
USD
Quantity
Unit Price
30
$0.74
100
$0.725
250
$0.71
1,000
$0.69
2,500+
$0.665
Product Variant Information section