text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6286T-E/OT

MCP6286 Series 2.2 to 5.5 V 3.5 Mhz 1.5 mVoff Single Op Amp - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6286T-E/OT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 1.5mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section