text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP632T-E/MF

MCP632 Series 5.5 V 24 MHz 2.5 mA SMT Rail-to-Rail Output Op Amps - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP632T-E/MF - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 8mV
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,597.00
USD
Quantity
Unit Price
3,300+
$1.09
Product Variant Information section