text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP635-E/MF

MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP635-E/MF - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 8mV
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The MCP635 family of operational amplifiers features high gain bandwidth product and high output short circuit current. Some devices also provide a Chip Select pin that supports a low power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

Features:

  • Gain Bandwidth Product: 24 MHz (typical)
  • Short Circuit Current: 70 mA (typical)
  • Noise: 10 nV/√Hz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 10 V/μs (typical)
  • Supply Current: 2.5 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,440
Factory Lead Time:
22 Weeks
Minimum Order:
360
Multiple Of:
120
Total
$435.60
USD
Quantity
Unit Price
120
$1.23
360
$1.21
1,800
$1.19
3,000+
$1.18
Product Variant Information section