text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6401T-E/LT

MCP6401 Series 6 V 1 MHz SMT Rail-to-Rail Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6401T-E/LT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Supply Current: 20µA to 70µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 78dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 28nV/√Hz
Output Current: 15mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section