text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP651ST-E/OT

MCP651 Series 5.5 V 50 MHz 200 μV Surface Mount Op Amps with mCal - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP651ST-E/OT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,220.00
USD
Quantity
Unit Price
3,000+
$1.74
Product Variant Information section