text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP654-E/SL

MCP654 Series 5.5 V 50 MHz 6 mA SMT Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP654-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP654-E/SL is a Operational Amplifier (Op Amp) with low offset, self-calibrated and gain bandwidth of 50 MHz, available in surface mount SOIC-14 package.

These Op Amps are self-calibrated using mCal at power up and are optimized for high speed, low noise and distortion.
 
Features:

  • Short Circuit Current: 100 mA (typical)
  • Noise: 7.5 nV/√Hz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 μV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 30 V/μs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,824
Factory Lead Time:
5 Weeks
Minimum Order:
171
Multiple Of:
57
Total
$610.47
USD
Quantity
Unit Price
57
$3.62
171
$3.57
228
$3.55
570
$3.51
855+
$3.47
Product Variant Information section