Manufacturer Part #
MCP664-E/ST
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP664-E/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 116914 ***Revision History: February 21, 2025: Issued initial notificationMay 21, 2025: Re-issued to update the number of lots from 1 to 3 for ESD (HBM), ESD (CDM), and Latch-Up tests in the Qualification Plan. The affected CPN was also updated to include MCP1640CTI/MCVAO. Issued initial notification.October 22, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 28, 2025. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Revised affected parts list.October 28, 2025: Revised affected parts list.November 3, 2025: Re-issued final notification to update affected parts list to add MCP9700T H/TTVAO-VW catalog part number. Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 28 November 2025 (date code: 2548)
*** Update for PCN 116870 ***Revision History: February 21, 2025: Issued initial notificationMay 21, 2025: Re-issued to update the number of lots from 1 to 3 for ESD (HBM), ESD (CDM), and Latch-Up tests in the Qualification Plan. The affected CPN was also updated to include MCP1640CT-I/MCVAO. Issued initial notification.October 22, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 28, 2025. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Revised affected parts list.October 28, 2025: Revised affected parts list.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 28 November 2025 (date code: 2548)
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
*** Update for PCN 111024 ***Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025Revision History:February 21, 2025: Issued initial notificationMay 21, 2025: Re-issued to update the number of lots from 1 to 3 for ESD (HBM), ESD (CDM), and Latch-Up tests in the Qualification Plan. The affected CPN was also updated to include MCP1640CTI/MCVAO.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Part Status:
Microchip MCP664-E/ST - Technical Attributes
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 32V/µs |
| Input Offset Voltage-Max: | 8mV |
| Gain Bandwidth Product: | 60MHz |
| Average Bias Current-Max: | 6pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 81dB |
| Supply Current: | 6mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 76dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 126dB |
| Phase Margin: | 65° |
| Low Noise: | 6.8nV/√Hz |
| Output Current: | 150mA |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
These amplifiers are optimized for high speed, low noise and distortion.
Features:
- Noise: 6.8 nV/√Hz (typical, at 1 MHz)
- Rail-to-Rail Output
- Slew Rate: 30 V/μs (typical)
- Supply Current: 6.0 mA (typical)
- Power Supply: 2.5 V to 5.5 V
- Extended Temperature Range: -40°C to +125°C
Applications:
- Driving A/D Converters
- Power Amplifier Control Loops
- Barcode Scanner
- Optical Detector Amplifier
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount