text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H04T-E/ST

MCP6H04 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H04T-E/ST - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section