text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H94-E/ST

MCP6H94 Series Quad Channel 12 V 10 MHz 1 mV Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H94-E/ST - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 4mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MCP6H94-E/ST is a Operational Amplifier (Op Amp) with unity gain stable and has a gain bandwidth product of 10 MHz, available in surface mount TSSOP-14 package.

Features:

  • Input Offset Voltage: ±1 mV (typical)
  • Quiescent Current: 2 mA (typical)
  • Common Mode Rejection Ratio: 98 dB (typical)
  • Power Supply Rejection Ratio: 94 dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range:
    • Single-Supply Operation: 3.5 V to 12 V
  • Gain Bandwidth Product: 10 MHz (typical)
  • Slew Rate: 10 V/μs (typical)
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive Power Electronics
  • Industrial Control Equipment
  • Battery Powered Systems
  • Medical Diagnostic Instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$432.00
USD
Quantity
Unit Price
96
$1.52
288
$1.50
480
$1.49
1,440
$1.47
2,400+
$1.45
Product Variant Information section