text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L01UT-E/OT

MCP6L01 Series 1 MHz 6 V Single Rail-to-Rail I/O Operational Amplifier -SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6L01UT-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Supply Current: 85µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 90°
Low Noise: 24nV/√Hz
Output Current: 20mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP6L01UT-E/OT is a Rail-to-Rail Input/Output Op Amp with 1 MHz gain bandwidth and low quiescent current of 85 µA, available in surface mount SOT-23-5 package.

These amplifiers supports for general purpose applications.
 
Features:

  • Supply Voltage: 1.8 V to 6.0 V
  • Supply Current: IQ = 85 μA/Amplifier (typical)
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications:

  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000+
$0.23
Product Variant Information section