text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L71T-E/OT

MCP6L71 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6L71T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2V to 6V
Common Mode Rejection Ratio: 91dB
Supply Current: 150µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 89dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 65°
Low Noise: 19nV/√Hz
Output Current: 25mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section