text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L91RT-E/OT

MCP6L91 Series 6 V 10 MHz 850 μA Surface Mount Op Amps - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6L91RT-E/OT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 4mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section