NCS2001SN2T1G in Reel by onsemi | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2001SN2T1G

NCS2001 Series 0.9 V 1.4 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2001SN2T1G - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.199
Product Variant Information section