text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS21671DM025R2G

NCS21671 Series 1.8 - 5.5 V Bidirectional Current Sense Amplifier - MOSP-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
onsemi NCS21671DM025R2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 40kHz
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 19µV
Average Bias Current-Max: 35µA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 127dB
Supply Current: 80µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
37 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,900.00
USD
Quantity
Unit Price
4,000+
$0.725
Product Variant Information section