text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS7030D2G014R2G

NCS7030 Series 5.5 V 100 kHz Single Channel Current Sense Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi NCS7030D2G014R2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 100kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 100µV/K
Supply Voltage: 3V to 5.5V
Power Dissipation: 200mW
Supply Current: 1.5mA
Operating Temp Range: -40°C to +125°C
Output Current: 50mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,887.50
USD
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section