text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS7101SN2T1G

NCS7101 Series 10 V 1 MHz Rail to Rail SMT Operational Amplifier - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS7101SN2T1G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 10V
Power Dissipation: 364mW
Common Mode Rejection Ratio: 65dB
Supply Current: 1.13mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 65dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 140nV/√Hz
Output Current: 140mA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
12,000+
$0.325
Product Variant Information section