text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV20072DR2G

NCV20072 Series Operational Amplifier, Railto-Rail Output, 3 MHz BW-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV20072DR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 3MHz
Slew Rate-Nom: 2.7V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 1.5nA
Supply Voltage: 2.7V to 36V
Power Dissipation: 200mW
Common Mode Rejection Ratio: 125dB
Supply Current: 405µA to 630µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 50°
Low Noise: 30nV/√Hz
Output Current: 50mA to 70mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section