text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV210RSQT2G

NCV Series 1 V/us 26 V Surface Mount Current Sense Amplifier - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV210RSQT2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 40kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 0.55µV
Average Bias Current-Max: 60µA
Supply Voltage: 2.2V to 26V
Common Mode Rejection Ratio: 102dB
Supply Current: 80µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 40µA
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
9,000
$0.335
12,000+
$0.33
Product Variant Information section