text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV21911SN2T1G

NCV21911 Series 36 V 2 MHz Precision Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV21911SN2T1G - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 500pA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 150dB
Supply Current: 475µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 154dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 150dB
Phase Margin: 55°
Low Noise: 22nV/√Hz
Output Current: 18mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section