text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV272DMR2G

Operational Amplifier, 3MHz, Low power, CMOS Op-Amp Operational Amplifier, 3MHz,

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
onsemi NCV272DMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 3MHz
Slew Rate-Nom: 2.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 69dB
Supply Current: 550µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 13mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,320.00
USD
Quantity
Unit Price
4,000
$0.33
8,000+
$0.325
Product Variant Information section