text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33202DMR2G

NCV33202 Series 1.8 - 12 V 2.2 MHz Rail-to-Rail Operational Amplifier - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi NCV33202DMR2G - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 8mV
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$596.00
USD
Quantity
Unit Price
4,000
$0.149
8,000
$0.148
16,000
$0.146
20,000
$0.145
60,000+
$0.142
Product Variant Information section