text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33202VDR2G

NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8

Product Specification Section
onsemi NCV33202VDR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 8mV
Gain Bandwidth Product: 2.2MHz
Average Bias Current-Max: 500nA
Supply Voltage: 1.8V to 12V
Common Mode Rejection Ratio: 90dB
Supply Current: 0.9mA
Output Type: Rail to Rail
Operating Temp Range: -55°C to +125°C
Phase Margin: 65°
Low Noise: 20nV/√Hz
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCV33202VDR2G is a low voltage Rail-to-Rail operational amplifier with a slew rate of 1 V/µs, available in a SOIC-8 package.

It is designed to work at very low supply voltages (± 0.9 V) yet can operate with a supply of up to +12 V and ground.

Features:

  • Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
  • Input Voltage Range Includes both Supply Rails
  • Output Voltage Swings within 50 mV of both Rails
  • No Phase Reversal on the Output for Over−driven Input Signals
  • High Output Current (ISC = 80 mA, Typ)
  • Low Supply Current (ID = 0.9 mA, Typ)
  • 600 Ω Output Drive Capability
  • Extended Operating Temperature Ranges: (−40° to +105°C and −55° to +125°C)
  • Typical Gain Bandwidth Product = 2.2 MHz
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$385.00
USD
Quantity
Unit Price
2,500
$0.154
5,000
$0.152
7,500
$0.151
10,000
$0.15
12,500+
$0.148