text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33274ADR2G

NCV33274 Series Single / Split Voltage Supply Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
onsemi NCV33274ADR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 1mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500+
$0.405
Product Variant Information section