text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2904M-TE1

NJM2904D Series 0.5 V/us Surface Mount Dual Operational Amplifier - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2904M-TE1 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 0.6MHz
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 32V
Power Dissipation: 300mW
Common Mode Rejection Ratio: 85dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000
$0.365
10,000+
$0.355
Product Variant Information section