text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM3414AM

NJM3414 Series 3 - 15 V 1 V/us SMT Dual Operational Amplifier - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM3414AM - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 5mV
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1800
Multiple Of:
100
Total
$801.00
USD
Quantity
Unit Price
100
$0.47
400
$0.46
1,500
$0.445
5,000+
$0.43
Product Variant Information section