text.skipToContent text.skipToNavigation

Manufacturer Part #

OA1NP22C

Low power, rail-to-rail input and output, CMOS op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics OA1NP22C - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 3V/ms
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 9kHz
Average Bias Current-Max: 5pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 650nA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 130dB
Phase Margin: 60°
Low Noise: 240nV/√Hz
Output Current: 11mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,730.00
USD
Quantity
Unit Price
3,000+
$0.91
Product Variant Information section