text.skipToContent text.skipToNavigation

Manufacturer Part #

OA2ZHA34S

High precision 5 A?V zero drift, low-power op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics OA2ZHA34S - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 0.19V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 400kHz
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 136dB
Supply Current: 31µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 53°
Low Noise: 37nV/√Hz
Output Current: 18mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,400.00
USD
Quantity
Unit Price
1
$1.76
15
$1.71
100
$1.67
400
$1.65
2,000+
$1.60
Product Variant Information section