text.skipToContent text.skipToNavigation

Manufacturer Part #

TJM4558CDT

TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1747
Product Specification Section
STMicroelectronics TJM4558CDT - Technical Attributes
Attributes Table
Amplifier Type: Bipolar
No of Channels: 2
Slew Rate-Nom: 2.2V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 5.5MHz
Average Bias Current-Max: 400nA
Supply Voltage: 22V
Power Dissipation: 0.68W
Common Mode Rejection Ratio: 90dB
Supply Current: 2.3mA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 106.02dB
Low Noise: 12nV/√Hz
Output Current: 20mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
Cost Per Unit
$3.65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.149 USD Each
Total
$7.30
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.