text.skipToContent text.skipToNavigation

Manufacturer Part #

TL062ACDT

TL062A Series 36 V 200 µA Low-Power JFET Dual Operational Amplifier - SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
STMicroelectronics TL062ACDT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 2
Slew Rate-Nom: 3.5V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 200nA
Supply Voltage: 6V to 36V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 200µA
Power Supply Rejection Ratio: 95dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 75.56dB
Low Noise: 42nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section