text.skipToContent text.skipToNavigation

Manufacturer Part #

TL064ACDT

TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1827
Product Specification Section
STMicroelectronics TL064ACDT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 4
Slew Rate-Nom: 3.5V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Power Dissipation: 0.68W
Common Mode Rejection Ratio: 86dB
Supply Current: 200µA
Power Supply Rejection Ratio: 95dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 75.56dB
Low Noise: 42nV/√Hz
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
15
$0.305
75
$0.295
250
$0.285
1,250+
$0.27