text.skipToContent text.skipToNavigation

Manufacturer Part #

TL084IDT

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
STMicroelectronics TL084IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 60mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The TL084IDT is a high-speed JFET input quad operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/μs (typical)
Pricing Section
Global Stock:
17,500
USA:
17,500
27,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235
Product Variant Information section