text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1872AIST

IC OPAMP GP 1.8MHZ RRO 8MINISO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS1872AIST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.6MHz
Average Bias Current-Max: 125nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 55dBA
Supply Current: 560µA
Operating Temp Range: -40°C to +125°C
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,540.00
USD
Quantity
Unit Price
4,000+
$0.635
Product Variant Information section