text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L2IPT

TS27L2 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
STMicroelectronics TS27L2IPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 0.1MHz
Average Bias Current-Max: 300pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 10µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 45°
Low Noise: 68nV/√Hz
Output Current: 30mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,160.00
USD
Quantity
Unit Price
4,000
$0.29
8,000+
$0.285
Product Variant Information section