text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L4CPT

IC OPAMP GP 100KHZ 14TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS27L4CPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 0.1MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 10µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 100dB
Phase Margin: 45°
Low Noise: 68nV/√Hz
Output Current: 60mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
10,000
$0.315
12,500+
$0.31
Product Variant Information section