text.skipToContent text.skipToNavigation

Référence fabricant

TS27L4IDT

TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14

Product Specification Section
STMicroelectronics TS27L4IDT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 0.1MHz
Average Bias Current-Max: 300pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 10µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 45°
Low Noise: 68nV/√Hz
Output Current: 30mA
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TS27L4CDT is a low-cost, low-power quad operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.

These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input current drift with temperature.

Features:

  • Very low power consumption: 10 µA/op
  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Unity gain stable
  • Two input offset voltage selections

View the Complete family of TS27L Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
1 400,00 $
USD
Quantité
Prix unitaire
2 500
$0.285
5 000
$0.28
12 500+
$0.275