text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27M2CDT

TS27M2 Series 16 V 1 MHz SMT Low Power CMOS Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS27M2CDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 150µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 93.98dB
Phase Margin: 45°
Low Noise: 38nV/√Hz
Output Current: 60mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
7,500
$0.265
12,500+
$0.26
Product Variant Information section