Manufacturer Part #
TS27M4CPT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS27M4CPT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 10mV |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The TS27M4CPT is a low cost and low-power quad operational amplifier. Designed to operate with single or dual supplies and its silicon gate CMOS process giving an excellent consumption-speed ratio.
Features:
- Low power consumption: 150 μA/op
- Output voltage can swing to ground
- Excellent phase margin on capacitive loads
- Unity gain stable
- Two input offset voltage selections
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount