text.skipToContent text.skipToNavigation

Manufacturer Part #

TS321IYLT

TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1549
Product Specification Section
STMicroelectronics TS321IYLT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 0.8MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 600µA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Unit Price
1
$0.555
15
$0.52
75
$0.50
300
$0.485
1,500+
$0.46