text.skipToContent text.skipToNavigation

Manufacturer Part #

TS461CLT

TS461 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2605
Product Specification Section
STMicroelectronics TS461CLT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 12MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -20°C to +70°C
DC Voltage Gain: 80dB
Low Noise: 4nV/√Hz
Mounting Method: Surface Mount
Features & Applications

The TS461CLT is a Low Voltage output rail-to-rail operational amplifier. It can operate with a supply voltage of ±2.5 V.

Features:

  • High dynamic features
  • Large output swing (±2.4 V at VCC = ±2.5 V)
  • Low noise level: 4 nV/√Hz
  • Low distortion: 0.003 %
  • Operating range: 2.7 V to 10 V
  • Available in SOT23-5 micropackage

Applications:

  • Sound cards
  • PDAs
  • CD players
  • Recording equipment
  • Multimedia
  • Microphone pre-amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325