text.skipToContent text.skipToNavigation

Manufacturer Part #

TS512IDT

TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS512IDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 2.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.61
Product Variant Information section