text.skipToContent text.skipToNavigation

Manufacturer Part #

TS912BIYDT

Rail-to-rail CMOS dual operational amplifier automotive grade

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS912BIYDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 75dB
Supply Current: 400µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 93.98dB
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 75mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,625.00
USD
Quantity
Unit Price
2,500+
$1.45
Product Variant Information section