text.skipToContent text.skipToNavigation

Manufacturer Part #

TS9222IPT

TS9222 Series 14 V Rail to Rail SMT Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS9222IPT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 55nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 200dB
Phase Margin: 63°
Low Noise: 9nV/√Hz
Output Current: 80mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The TS9222IPT is a rail-to-rail dual and quad operational amplifiers optimized for precision, noise and stability, which make them suitable for a wide range of automotive and industrial applications.

Features:

  • High precision: Vio = 500 μV max
  • Able to drive capacitive loads up to 500 pF
  • Rail-to-rail input and output
  • Low noise: 9 nV/√Hz
  • Low distortion
  • High output current: 80 mA
  • High speed: 4 MHz, 1.3 V/μs
  • Operates from 2.7 V to 12 V
  • ESD internal protection: 2 kV
  • Latch-up immunity

Applications:

  • Signal conditioning
  • Automotive applications
  • Headphone amplifiers
  • Sound cards, multimedia systems
  • Line and actuator drivers
  • Servo amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,400.00
USD
Quantity
Unit Price
4,000+
$1.10
Product Variant Information section