text.skipToContent text.skipToNavigation

Manufacturer Part #

TS944IPT

TS94x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS944IPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 4.5V/ms
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 10kHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.5V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.2µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 65°
Output Current: 4.5mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,300.00
USD
Quantity
Unit Price
2,500+
$0.92
Product Variant Information section