text.skipToContent text.skipToNavigation

Manufacturer Part #

TS9511ILT

TS9511 Series 14 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS9511ILT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 800µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 70nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 90dB
Supply Current: 0.95mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 86dB
Phase Margin: 61°
Low Noise: 25nV/√Hz
Output Current: 20mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TS9511ILT is a single, precision rail-to-rail operational amplifier whose supply voltage range extends from 2.7 to 12 V. Its high-precision performance associated with a SOT23-5 package makes it suitable for a wide range of demanding applications, such as industrial, automotive, consumer and computer applications.

Features:

  • Good precision: 800 μV max
  • Rail-to-rail input and output
  • Wide supply voltage range: 2.7 to 12 V
  • High-speed (3 MHz, 1 V/μs)
  • Low consumption (900 μA at 3 V)
  • Supply voltage rejection ratio: 85 dB
  • Micropackage: SOT-23-5

Applications:

  • Signal conditioning
  • Automotive applications
  • Laptop/notebook computers
  • Transformer/line drivers
  • Personal entertainment (CD players)
  • Portable communication (cell phones, pagers)
  • Digital-to-analog converter buffers
  • Portable headphone speaker drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,990.00
USD
Quantity
Unit Price
3,000+
$0.665