text.skipToContent text.skipToNavigation

Manufacturer Part #

TS954IDT

TS954 Series 12 V 3 MHz Rail to Rail Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS954IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Supply Current: 0.95mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 80dB
Phase Margin: 60°
Low Noise: 25nV/√Hz
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,275.00
USD
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section