text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB612IYDT

Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSB612IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 200V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 560kHz
Average Bias Current-Max: 5nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 130dB
Supply Current: 125µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
Output Current: 70mA
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
1
$0.62
15
$0.58
75
$0.56
250
$0.545
1,250+
$0.515