text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB622IST

Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V ope

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSB622IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.7MHz
Average Bias Current-Max: 30nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 135dB
Supply Current: 310µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 45°
Low Noise: 25nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,020.00
USD
Quantity
Unit Price
1
$0.61
15
$0.575
100
$0.55
400
$0.535
2,000+
$0.505
Product Variant Information section