text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB624IYPT

Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2305
Product Specification Section
STMicroelectronics TSB624IYPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.7MHz
Average Bias Current-Max: 15nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 115dB
Supply Current: 310µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 45°
Output Current: 45mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.99
USD
Quantity
Unit Price
1
$0.985
15
$0.92
75
$0.89
250
$0.865
1,250+
$0.82