text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB712AIYDT

TSB712 Series 36 V 1.8 mA 6 MHz Rail-to-Rail Dual Operational Amplifier -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSB712AIYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 650µV
Gain Bandwidth Product: 6MHz
Supply Voltage: 2.7V to 36V
Supply Current: 1.8mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Phase Margin: 45°
Low Noise: 12nV/√Hz
Output Current: 50mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,462.50
USD
Quantity
Unit Price
2,500+
$0.985
Product Variant Information section